UniStrand Copper/Nickel Constantan Wire 36SWG (125g Reel)

MPN
050425
Brand
UniStrand
Order Code
05-0425
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.27
5+ £23.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 days

Buy RI Wire 36SWG (125g Reel) – a high quality alloy wire suitable for winding resistance coils.


  • Wire not insulated
  • Supplied on reels of 125g
AWG Not Specified
Conductor Cross Section 0.193mm
Number of Cores 1
Conductor Stranding Not Specified
Length 228m
Type Copper/nickel
Wire Size 36SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot