Jacob 50.011 M16BSSW M16 Black Spiral Cable Gland

MPN
50.011 M16BSSW
Brand
Jacob
Order Code
04-1640
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock224 due on 21/07/2026


Anti-kinking grey spiral cable gland with an integral flexible cable protector to prevent excessive bending at the cable entry point.


  • Has a unique anti-vibration locking nut to prevent the cable becoming loose when subject to vibration
  • Provides protection to IP68 – bar 5 when spanner tightened
  • Thread size M16
  • Thread length 15mm
  • Cable diameter range 5 to 10mm
  • Approved to VDE, CSA, SEV and UL
Thread Size M16
Colour Black
Material Polyamide 6
IP Rating IP68
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot