Jacob 50.007 M12BSSW M12 Black Spiral Cable Gland

Order Code:

04-1635

Brand: Jacob MPN: 50.007 M12BSSW
Qty Unit Price (Ex VAT)
1+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
455 in stock, despatched same dayAdditional quantity lead time 3 weeks

Anti-kinking grey spiral cable gland with an integral flexible cable protector to prevent excessive bending at the cable entry point.


  • Has a unique anti-vibration locking nut to prevent the cable becoming loose when subject to vibration
  • Provides protection to IP68 – bar 5 when spanner tightened
  • Thread size M12
  • Thread length 8mm
  • Cable diameter range 3 to 6.5mm
  • Approved to VDE, CSA, SEV and UL
Thread Size M12
Colour Black
Material Polyamide 6
IP Rating IP68
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot