Jacob 50.007 PA/BS PG7 Grey Spiral Cable Gland

MPN
50.007 PA/BS
Brand
Jacob
Order Code
04-1600
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 3 weeks

Anti-kinking grey spiral cable gland with an integral flexible cable protector to prevent excessive bending at the cable entry point.


  • Has a unique anti-vibration locking nut to prevent the cable becoming loose when subject to vibration
  • Provides protection to IP68 – bar 5 when spanner tightened
  • Thread size PG7
  • Thread length 8mm
  • Cable diameter range 3 to 6.5mm
  • Approved to VDE, CSA, SEV and UL
Thread Size PG7
Colour Grey
Material Polyamide 6
IP Rating IP68
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot