HellermannTyton NGM25-BLK M25 Cable Gland 13-18mm Black (Pack 10)

MPN
NGM25-BLK
EAN-13
5022660320514
Order Code
04-0798
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 7 days

This Black M25 Cable Gland 13-18mm from Hellerman Tyton has been designed for connecting cable to electrical equipment - apart from steel wire armoured cable - and is compatible with a wide range of applications. Included within the cable gland is a lock nut, washer, body, seal and sealing nut (cap) manufactured with nylon 66 material.

One of the advantages when using this dome headed cable gland is that it remains easy to attach - simply insert the cable and tighten - while the IP68 rating provides protection against the ingress of dust and water.


  • Black colour
  • Pack of 10
  • Quick and easy to install - no need to dismantle
  • Metric thread
  • Euro slot packaging
  • Manufacturer's part NGM25-BLK
Thread Size M25
Colour Black
Material Nylon
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot