Christmas Opening Hours and Delivery Dates here
Optimas 3001184 Strain Relief Bush 7.6mm Cable

Optimas 3001184 Strain Relief Bush 7.6mm Cable

Order Code:

04-0263

Brand: Optimas MPN: 3001184

Discontinued


Nylon bushes from Optimas used to protect and secure cables at the point of entry or exit.


  • Anchors and protects the cable
  • Absorbs push, pull and twist
  • Cost-effective single assembly
  • Moulded from Nylon 6.6
  • Conforms to UL requirements
  • Diameter 7.6mm
  • Supplied in black
Colour Black
Material Nylon 6.6
Type Strain relief bushing
Dimensions 12.7mm

Trustpilot