UniStrand 100m Black Mains Sleeve 10mm

Image Representative of Range

UniStrand 100m Black Mains Sleeve 10mm

MPN
UNISLB10MMX100M
Brand
UniStrand
Order Code
03-1762
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 3 days

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in black
  • Supplied as 10mm diameter (bore)
  • Supplied in coils of 100m
Sleeve Diameter 10mm
Colour Black
Length 100m
Material PVC
Type Mains Cable Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot