UniStrand 5m Blue Mains Cable Sleeving 3mm

MPN
031701
Brand
UniStrand
Order Code
03-1701
Country of Origin
United Kingdom
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1.23
5+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stock

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in blue
  • Supplied as 3 diameter (bore)
  • Supplied in coils of 5m
Sleeve Diameter 3mm
Colour Blue
Length 5m
Material PVC
Type Mains Cable Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot