UniStrand 9.5mm Heat Shrink 2:1 Clear 25m Reel

MPN
030389
Brand
UniStrand
Order Code
03-0389
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £23.31
5+ £20.23
10+ £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional 17 due on 10/06/2026

Clear heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 9.5mm
  • Shrink diameter 4.75mm
  • Excellent flexibility and insulation
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m



Note that clear products are not flame retardant.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 25m
Colour Transparent
Shrunk Diameter 4.75mm
Supplied Diameter 9.5mm
Unshrunk Diameter 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot