Alpha Wire 1896/4C SL005 Command/Control Cable 20AWG 4 Core (30.5m Reel)

Order Code:

02-0862

Brand: Alpha Wire MPN: 1896/4C SL005
Qty Unit Price (Ex VAT)
1+ £48.30
3+ £42.92
5+ £39.94
10+ £37.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 10 weeks

This 4-core grey cable from Alpha Wire is a high grade communication and control cable and is ideal for use with intercom and security systems, sound and audio.


  • 20AWG
  • 7/28 conductor stranding
  • 5.3mm cable diameter
  • Tinned copper conductor material
  • PVC sleeve
  • 300V voltage rating
  • UL, CSA approved
  • Operating temperature -20°C to +80°C
  • Supplied on reels of 30.5m
  • Manufacturer's part 1896/4C SL005


As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.5mm²
AWG 20 AWG
Conductor Stranding 7/28
Insulation Material Polyvinyl Chloride (PVC)
Length 30.5m
Cable Diameter 5.3mm
Cores 4
Diameter (in) 0.209
Height 4In
Material PVC
Operating Temperature -20 to 80°
Shielding UNSHIELDED
Sold by Metre No
Stranding 7/28
Voltage 300
Weight 2.797Kg
Width 6.5In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot