Easter Opening Hours and Delivery Dates here

UniStrand 5 Core 1.5mm 10A 3185Y PVC White Mains Power Cable 100M Reel

Order Code:

02-0356

Brand: UniStrand MPN: UMF6Y05015WH

Discontinued


The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • White sheath
  • 5-Core
  • CSA 1.5mm²
  • Rating 10A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Colour White
Number of Cores 5
Length 100m
Insulation Material PVC
Type Mains Cable
Voltage Rating 500V

Trustpilot