UniStrand 3 Core 2.5mm 25A 3183Y PVC White Mains Power Cable 100M Reel

Order Code:

02-0344

Brand: UniStrand MPN: UMF6Y03025WH

Discontinued


The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • White sheath
  • 3-Core
  • CSA 2.5mm²
  • Rating 25A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Colour White
Number of Cores 3
Length 100m
Insulation Material PVC
Type Mains Cable
Voltage Rating 500V

Trustpilot