UniStrand 3 Core 1.5mm 16A 3183Y PVC Black Mains Power Cable 100M Reel

MPN
UMF6Y03015BK
Brand
UniStrand
Order Code
02-0341
Country of Origin
Turkey
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £100.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • Black sheath
  • 3-Core
  • CSA 1.5mm²
  • Rating 16A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Type Mains Cable
Voltage Rating 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot