UniStrand 2 Core 0.75mm 6A 3182Y PVC Black Mains Power Cable 100M Reel

MPN
UMF6Y020075BK
Brand
UniStrand
Order Code
02-0331
Country of Origin
Turkey
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £45.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • Black sheath
  • 2-Core
  • CSA 0.75mm²
  • Rating 6A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Rating 6a
Temperature rating +5°C to +70°C
Type Mains Cable
Voltage rating 300/500V
Voltage Rating 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot