UniStrand 100m 16-2-6A Defence Standard Unscreened Signal Cable 6 Core

Image Representative of Range

UniStrand 100m 16-2-6A Defence Standard Unscreened Signal Cable 6 Core

MPN
16-2-6a
Brand
UniStrand
Order Code
02-0285
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £122.64
3+ £121.49
5+ £115.70
10+ £114.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 50 due on 15/09/2026

This multi-core flexible cable has been designed for high density wiring between components and within instruments and electronic equipment.


  • Supplied as 16-2-6A 6-core
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Number of Cores 6
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 7.3mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot