Alpha Wire 5856 GR005 Green 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)

Order Code:

01-5401

Brand: Alpha Wire MPN: 5856 GR005
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £32.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock63 lead time 14 days


A 20AWG hook-up wire with green PTFE insulation and stranded copper conductor. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.


  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green
AWG 20AWG
Conductor Cross Section 1.16mm²
Conductor Stranding 19/32
Insulation Material Polytetrafluoroethylene (PTFE)
Length 30.5m
Type Hook Up Wire
Cable Diameter 1.47mm
Sold by Metre No
Standards CSA, UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot