Easter Opening Hours and Delivery Dates here

PJP 9028/SPOOL/10-BC 12A White 10m Coil Silicone Test Cable

Order Code:

01-0645

Brand: PJP MPN: 9028/SPOOL/10-BC EAN-13: 3760122595033
Qty Unit Price (Ex VAT)
1+ £30.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

High quality extra flexible white silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperature occur
  • Copper conductor 195 x 0.07mm, 0.75mm²
  • Maintains its flexibility and strength
  • Maximum current rating of 12A
  • Cable diameter 3.7mm
  • Temperature rating -60°C to +180°C
  • Supplied in lengths of 10m
Colour White
Number of Cores 1
Conductor Stranding 195/0.07mm
Length 10m
Type Extra flexible
Cable Diameter 3.7mm
Current Rating 12A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot