Cat5e F2F Low Profile Panel Mount Shielded Coupler

TUK LTD Brand: TUK LTD
This Category 5e shielded panel mount coupler can easily be mounted into panels of virtually any thickness. High performance data throughput meets Category 5e data transfer rates. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Shielded/Shrouded Plug / Socket Type Gender Number of Positions/ Contacts
TUK Ltd FACK2SBpm Cat5e F2F Low Profile Panel Mount Shielded Coupler
TUK Ltd FACK2SBpm Cat5e F2F Low Profile Panel Mount Shielded Coupler
Standard range
Order code: 21-0087
MPN: FACK2SBpm

Despatched same day - 17 in stockContact us for additional stock
1+ £1.90
Price per unit Ex VAT
Panel Mount Shielded RJ45 CAT 5e Socket 8P8C
TUK Ltd FACK4Bpm Category 5e Unshielded Compact Low Profile Panel Mount Coupler
TUK Ltd FACK4Bpm Category 5e Unshielded Compact Low Profile Panel Mount Coupler
Standard range
Order code: 21-0089
MPN: FACK4Bpm

Despatched same day - 12 in stockContact us for additional stock
1+ £2.05
Price per unit Ex VAT
Panel Mount Unshielded RJ45 CAT 5e Socket 8P8C
TUK Ltd FKFBpm Category 5e Tool-less IDC Low Profile Panel Mount Socket
TUK Ltd FKFBpm Category 5e Tool-less IDC Low Profile Panel Mount Socket
Standard range
Order code: 21-0091
MPN: FKFBpm

Despatched same day - 17 in stockContact us for additional stock
1+ £1.11
Price per unit Ex VAT
IDC Socket RJ45 CAT 5e Socket 8P8C

Trustpilot