TUK Ltd FKFBpm Category 5e Tool-less IDC Low Profile Panel Mount Socket

MPN
FKFBpm
Brand
TUK LTD
EAN-13
5055386509413
Order Code
21-0091
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockContact us for additional stock

Keystone socket, Tool-less Category 6 is a high performance Category 6 jack that offers a tool-less keystone solution for any Category 6 requirements, available in various colours and also as a panel mount version.


  • High performance data throughput, meets Category 6 data transfer rates at component level
  • Choice of colours to aid identification eg for use with multimedia
  • UTP socket to FCC68 standard
  • Quick, easy and reliable tool-less termination with ‘butterfly' style levers
  • Standard format keystone fits a wide range of panels, adaptors and faceplates
  • Category 5e version in black also available (FKFbk)
  • Panel mount version supplied with adaptor KApma
Type RJ45 CAT 5e
Gender Socket
Mounting Type IDC
Number of Positions/ Contacts 8P8C
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot