TUK Ltd FACK4Bpm Category 5e Unshielded Compact Low Profile Panel Mount Coupler

MPN
FACK4Bpm
Brand
TUK LTD
EAN-13
5055386509406
Order Code
21-0089
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

This Category 5e Unshielded Compact Keystone Mount Coupler is designed to fit industry standard keystone outlets and patch panels. High performance data throughput meets Category 5e data transfer rates. Shielded and unshielded versions are available.
  • High performance data throughput, meets Category 5e data transfer rates
  • Designed to fit industry standard keystone outlets and patch panels
  • Compatible with our 16 and 24 port keystone patch panels available with or without cable management
Type RJ45 CAT 5e
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot