TUK Ltd FACK2SBpm Cat5e F2F Low Profile Panel Mount Shielded Coupler

MPN
FACK2SBpm
Brand
TUK LTD
EAN-13
5055386509390
Order Code
21-0087
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockContact us for additional stock

Category 5e Shielded Keystone Panel Mount Coupler is designed to fit industry standard keystone outlets and patch panels. High performance data throughput meets Category 5e data transfer rates.
  • Designed to fit industry standard keystone outlets, wall plates and patch panels
  • High performance data throughput, meets Category 5e data transfer rates
  • Unshielded versions available
  • Plug insertion life ≥ 750 times
  • Operating temperature: -40˚C ~ +66˚C
  • Available as part of our innovative Panel Mount and D UNIVERSAL ranges
Type RJ45 CAT 5e
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot