Casio SL-320TER+-WK-UP Pocket Calculator 12 Digits

Order Code:

25-0753

Brand: Casio MPN: SL-320TER+-WK-UP EAN-13: 4549526612367
Qty Was Unit Price (Inc VAT)
1+ £8.50 £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The Casio SL-320TER+ pocket calculator has a 12-digit display features tax calculations, currency conversion, independent memory and profit margin percentage calculations. Additional functions include: sign change key, large + key, four constants (k), 3-digit comma marker, key rollover, 3-key memory, function command signs, and 00 key.
  • Simple and easy to use for everyone
  • Auto power off
  • Dual powered - solar and battery
  • Extra large 12-digit LCD display
  • Back up battery LR54
  • Hard plastic keys
  • Dimensions 70 x 119 x 8mm
  • Weight 50g
Type Desktop
Colour Blue
Digits 12 digits
Dimension 70 x 119 x 8mm
Dimensions 70 x 119 x 8mm
Number of Digits 12
Power Source Dual Power

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot