Casio FX-9860GIII Graphic Calculator

MPN
FX-9860GIII-W-UT
Brand
Casio
EAN-13
4549526609589
Order Code
25-0760
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 7 days

The Casio FX-9860GIII graphic calculator has a large high-contrast display, natural input and ouptut, and 3MB of Flash-ROM memory.

The calculator has a large "Natural" display that shows fractions, square roots and other numerical expressions in the same way as they appear in the maths text books. The programming application "Python" is also integrated.

There are a whole host of functions available that cover basic mathematics, graphic representation, statistics, differential and integral calculus, programming, financial mathematics, spreadsheet calculations, etc.
  • Natural display 64 x 128 pixels with backlighting
  • RAM/Flash ROM memory 61 kB/3 MB
  • Unit conversions
  • Cost/profit margin calculation
  • Additional calculator applications/add-ins
  • Operating system updates available
  • eActivity
  • Hard protective case
  • Computer-to-calculator cable
  • Automatic shut-off
  • PC connectivity
  • Main battery 4 x AAA
  • Size 176 x 84 x 19mm
  • Weight 190g
Type Graphic
Colour White
Digits 12 digits
Power Source Battery
Size 176 x 84 x 19mm
Size 1 6 x 84 x 19mm

Reviews

Be the first to submit a review

Trustpilot