Casio FX-9860GIII 2467772 Calculator LCD display black lengthy battery life

MPN
FX-9860GIII
Brand
Casio
EAN-13
4549526611940
Order Code
18-7387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £88.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Casio FX-9860GIII, 2467772, is a robust classroom calculator designed for professional and educational settings. Featuring a black LCD graphic display, it provides clear and precise visualisation of complex mathematical functions and data, making it an essential tool in both academic learning environments and professional engineering applications where quick, reliable calculations are critical. The FX-9860GIII boasts an impressive lengthy battery life, ensuring uninterrupted performance during extended periods of use, making it well-suited for use as a pocket, desk, or classroom calculator. Its portability and advanced computational capabilities also allow it to serve effectively in field engineering tasks, where graphic display computers are utilised for on-the-go problem-solving and data analysis.
Type Graphic
Colour White
Depth 184mm
Digits 21 digits
Display (digits) 21
Display Type Monochrome dot matrix LCD
Displays Mono graphic display 128 x 64 pixels, 8-line
Height 21.2mm
Power Source Battery
Weight 220g
Width 91.5mm

Reviews

Be the first to submit a review

Trustpilot