Casio FX-83GTCWPLUSGYW Battery Powered (Grey) Calculator

MPN
FX-83GTCWPLUSGYW
Brand
Casio
EAN-13
4549526619366
Order Code
21-0499
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Grey Pink
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 10 due on 07/10/2026

The New Casio ClassWiz CW PLUS has arrived.

The Casio fx-83GT CW PLUS is the new upgraded version of the Casio fx-83GT CW (the UK's best-selling scientific calculator).

The ClassWiz PLUS range offers all the familiar features, now with an improved user interface, enhanced curriculum aligned functionality, and is designed with sustainability in mind.

Including a high definition display and improved menu navigation.
Allowed in every UK exam where a calculator can be used.
Recommended for Key Stages 3 & 4 and UK Exam Approved (including GCSE, National and Higher, Junior and Leaving).

Menu Improvements:
S<>D is easily accessible in one-press via the updated FORMAT key toggle
Shortcuts are readily available in all menus by using the represented number keys for efficient navigation
Standard Form conversion via the FORMAT menu
[Shift] CATALOG provides quick access to most used functions


  • Model: Casio fx-83GT CW PLUS
  • Improved menu navigation
  • Allowed in every UK exam where a calculator can be used
  • Large and clear HD Natural Textbook Display, shows mathematical expressions as they appear in textbooks
  • 290 functions including HCF, LCM and recurring decimals
  • Designed and optimised for UK and Ireland curriculums
  • Practical apps for teaching, learning and assessment
  • Battery powered and auto power off
  • Intuitive key layout and menus, quick and easy to navigate to access more functionality
  • 4-tone input display with improved font
  • Responsive keys that work when pressed at any angle
  • 3 year guarantee
  • Clip on case included
  • Colour Grey
  • Also available in Black, Blue and Pink
Type Scientific Calculator
Colour Grey
Digits 12 digits
Power Source Battery

Reviews

Be the first to submit a review

Trustpilot