Cascamite K102051 Cascamite One Shot Structural Wood Adhesive Tub 125g

MPN
K102051
Brand
Cascamite
EAN-13
5060584710332
Order Code
68-4283
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cascamite is specially formulated for exterior joinery exposed to the weather.

The powder system enables extremely good gap filling properties ensuring water does not enter the joint and produces the strongest bond.

It attains bond strength very fast, enabling it to be used for load bearing and laminating. Use internally and externally where high bond strength/gap filling/water resistance is required.

Ideal to use for:

• exterior joinery • windows • doors • gates • garden furniture • boats • shopfitting
• interior joinery • kitchens • worktops • bathrooms • veneering • laminating.

Unique Qualities
• clear glue line • non staining • gap filling • does not discolour hardwood • load bearing
• makes 50% more when mixed • fast bond build up • mould resistant.


Type Wood Adhesives
Colour Clear
Dispensing Method Container
Volume 125g

Reviews

Be the first to submit a review

Trustpilot