Carver 301046 T290-225 Medium-Duty Rack Clamp 22.5cm

MPN
301046
Brand
Carver
Order Code
95-3218
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Carver Medium-Duty Rack Clamps have a variety of uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T290-225 Medium-Duty Rack Clamp has the following specification:

Capacity: 225mm (9in).
Reach: 90mm (3.1/2in).
Overall Length: 420mm (16.1/2in).
Clamping Force: 1,800N.
Weight: 5.5kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot