Caramba 60628501 Chain Spray 500ml Protects Against Wear & Corrosion

Image Representative of Range

Caramba 60628501 Chain Spray 500ml Protects Against Wear & Corrosion

MPN
60628501
Brand
Caramba
EAN-13
4009076062857
Order Code
11-5629
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 261 availableBack-order availability date - 21/07/2026

Caramba Chain Spray 500 ml is a high-quality lubricant specifically designed for chains, providing excellent grease and anti-seize properties. Manufactured by Caramba, this chemical solution ensures durability and smooth operation of chains in machinery and vehicles. Typical applications include use on bicycles, motorcycles, and industrial chain systems.
Type Chain spray lubricant
Dispensing Method Can
Volume 500ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Hazard warning Danger
Heat resistance -40 to +200°C

Reviews

Be the first to submit a review

Trustpilot