Camtec Bench Power Supplies Bench PSU (adjustable voltage) 625815

Camtec Brand: Camtec
Camtec offers a range of high-performance bench power supply units with adjustable voltage and current outputs for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Load balance Max. output current Misc Attribute 1 Output current (min.) Output current 1 Output Voltage 1 Residual ripple Type Output Current Number of Outputs Calibrated to Dimensions Height Length Max. temperature Min. temperature Misc Attribute 2 MTBF Output voltage (min.)
Camtec 304.1051.002CA HSEU reg Bench PSU Adjustable 0-30V 16A 480W Single Output
Camtec 304.1051.002CA HSEU reg Bench PSU Adjustable 0-30V 16A 480W Single Output
Extended range
Order code: 08-7292
MPN: 304.1051.002CA

1 available to back orderBack-order availability date - 19/04/2026
1+ £755.50
Price per unit Ex VAT
30V DC ± 0,5% 16A HSEUreg04801.30T 16A 16A 0 - 30V DC 50mV Bench PSU (adjustable voltage) 480W 1 Manufacturer's standards (no certificate) (L x W x H) 114.5 x 200 x 130 mm 130mm 114.5mm 70°C -20°C Synchronised 400000h 0V DC
Camtec 304.1051.003CA HSEU regulation Bench PSU 0-50V DC 10A 480W 1 Output
Camtec 304.1051.003CA HSEU regulation Bench PSU 0-50V DC 10A 480W 1 Output
Extended range
Order code: 08-7293
MPN: 304.1051.003CA

Available to back orderBack order, lead time 11 days
1+ £755.50
Price per unit Ex VAT
50V DC ± 0,5% 10A HSEUreg04801.50T 10A 10A 0 - 50V DC 100mV Bench PSU (adjustable voltage) 480W 1 Manufacturer's standards (no certificate) (L x W x H) 114.5 x 200 x 130 mm 130mm 114.5mm 70°C -20°C Synchronised 400000h 0V DC
Camtec 304.1083.003CA HSEU regulation Bench PSU 0-50V DC 0-15A 480W 1 Output
Camtec 304.1083.003CA HSEU regulation Bench PSU 0-50V DC 0-15A 480W 1 Output
Extended range
Order code: 08-7294
MPN: 304.1083.003CA

2 available to back orderBack-order availability date - 19/04/2026
1+ £1140.65
Price per unit Ex VAT
50V DC ± 0,2% 15A HSEUIreg04801.50T 0A 0 - 15A 0 - 50V DC 100mV Bench PSU (adjustable voltage) 480W 1 Manufacturer's standards (no certificate) (L x W x H) 114.5 x 200 x 130 mm 130mm 114.5mm 70°C -20°C Synchronised 400000h 0V DC


Trustpilot