Camtec 304.1051.002CA HSEU reg Bench PSU Adjustable 0-30V 16A 480W Single Output

MPN
304.1051.002CA
Brand
Camtec
EAN-13
4016138842661
Order Code
08-7292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £755.50 £642.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

The Camtec HSEUreg04801.30T is a bench PSU featuring an adjustable voltage range from 0 to 30 V DC and a current capacity of 16 A, delivering 480 W with one output. Manufactured by Camtec, this programmable power supply unit is ideal for laboratory and industrial applications. Its flexibility and precision make it suitable for tasks requiring stable and adjustable power sources.
Type Bench PSU (adjustable voltage)
Output Current 480W
Output Voltage 30V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 90 - 265V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 114.5 x 200 x 130 mm
Height 130mm
Length 114.5mm
Load balance ± 0,5%
Max. output current 16A
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 1 HSEUreg04801.30T
Misc Attribute 2 Synchronised
MTBF 400000h
Output current (min.) 16A
Output current 1 16A
Output voltage (min.) 0V DC
Output Voltage 1 0 - 30V DC
Residual ripple 50mV
Weight 2900g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot