Camtec 304.1051.003CA HSEU regulation Bench PSU 0-50V DC 10A 480W 1 Output

MPN
304.1051.003CA
Brand
Camtec
EAN-13
4016138842678
Order Code
08-7293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £755.50 £642.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Camtec HSEUreg04801.50T is an adjustable bench power supply unit offering 0 - 50 V DC output at up to 10 A and 480 W. It's a versatile choice for laboratory settings, allowing precise voltage adjustments for testing and experimentation. Ideal for industrial applications, this reliable PSU supports various electronic devices and systems.
Type Bench PSU (adjustable voltage)
Output Current 480W
Output Voltage 50V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 90 - 265V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 114.5 x 200 x 130 mm
Height 130mm
Length 114.5mm
Load balance ± 0,5%
Max. output current 10A
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 1 HSEUreg04801.50T
Misc Attribute 2 Synchronised
MTBF 400000h
Output current (min.) 10A
Output current 1 10A
Output voltage (min.) 0V DC
Output Voltage 1 0 - 50V DC
Residual ripple 100mV
Weight 2900g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot