Camtec 304.1083.003CA HSEU regulation Bench PSU 0-50V DC 0-15A 480W 1 Output

Image Representative of Range

Camtec 304.1083.003CA HSEU regulation Bench PSU 0-50V DC 0-15A 480W 1 Output

MPN
304.1083.003CA
Brand
Camtec
EAN-13
4016138842777
Order Code
08-7294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1140.65 £969.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

The Camtec HSEUIreg04801.50T is an adjustable power supply unit offering 0 - 50 V DC and 0 - 15 A, with a power rating of 480 W. It is a programmable laboratory power supply designed for bench use, ideal for industrial and laboratory applications. This bench PSU features a single output, making it suitable for various precision tasks.
Type Bench PSU (adjustable voltage)
Output Current 480W
Output Voltage 50V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 90 - 265V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 114.5 x 200 x 130 mm
Height 130mm
Length 114.5mm
Load balance ± 0,2%
Max. output current 15A
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 1 HSEUIreg04801.50T
Misc Attribute 2 Synchronised
MTBF 400000h
Output current (min.) 0A
Output current 1 0 - 15A
Output voltage (min.) 0V DC
Output Voltage 1 0 - 50V DC
Residual ripple 100mV
Weight 2900g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot