Camtec 3041081004 ESB101 Switch-on Current Limiter 16A 16-440Hz

Image Representative of Range

Camtec 3041081004 ESB101 Switch-on Current Limiter 16A 16-440Hz

MPN
3041081004
Brand
Camtec
EAN-13
4016138805598
Order Code
11-5607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £89.57 £76.13
10+ £72.62
100+ £72.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Camtec manufactures the 3041081004 Switch-on current limiter, which is designed to function across a frequency range of 16 ? to 440 Hz. This soft starter device is ideal for protecting electrical systems by reducing inrush current during start-up. Typical applications include industrial machinery and electronic devices where controlled power-up is essential.
Type Inrush current limiter
Current Rating 16A
Connection Spring-loaded terminals with cable protection 0.5...6 mm² 21…10 AWG according to IEC/EN 60664-1, IEC/EN 61984
Depth 62mm
Dim (W x H x D) 36.5 x 110 x 62 mm
Height 110mm
Weight 121g
Width 36.5mm

Reviews

Be the first to submit a review

Trustpilot