Camtec 3041081001 ESB101 Inrush Current Limiter 16A 115/230VAC 16-440Hz

Image Representative of Range

Camtec 3041081001 ESB101 Inrush Current Limiter 16A 115/230VAC 16-440Hz

MPN
3041081001
Brand
Camtec
EAN-13
4016138805574
Order Code
11-5605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £77.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The Camtec 3041081001 is a switch-on current limiter designed to reduce inrush currents across frequencies from 16 ? to 440 Hz. Manufactured by Camtec, this device is ideal for protecting electrical components by acting as a soft starter. It is typically used in applications that require controlled start-up currents to prevent damage to infrastructure.
Type Inrush current limiter
Current Rating 16A
Voltage Rating - AC 230V AC
Connection Spring-loaded terminals with cable protection 0.5...6 mm² 21…10 AWG according to IEC/EN 60664-1, IEC/EN 61984
Depth 62mm
Dim (W x H x D) 36.5 x 110 x 62 mm
Height 110mm
Weight 121g
Width 36.5mm

Reviews

Be the first to submit a review

Trustpilot