Camille Bauer Signal Conditioners 628779

The Camille Bauer SINEAX series consists of transducers for measuring electrical parameters such as voltage and current.
Description Image Product Buy Pricing (Ex VAT) Type Accuracy Measured Current Misc Attribute Sensor Output Type Supply Voltage Voltage Range Height Length Width
Camille Bauer 539-41A1D00 SINEAX U539 Transducer for AC Voltage Conversion
Camille Bauer 539-41A1D00 SINEAX U539 Transducer for AC Voltage Conversion
Extended range
Order code: 08-7288
MPN: 539-41A1D00

Available to back orderBack order, lead time 3 weeks
1+ £216.20
Price per unit Ex VAT
Current-measuring transducer Class 0.5 (≤500V), Class 1 (>500V)mA 0-20, 4-20mA SINEAX U539 DC Current/DC Voltage 24V DC/230V AC 69.1mm 114.1mm 35mm
Camille Bauer 542-41210 SINEAX I542 Transducer AC Current Converter
Camille Bauer 542-41210 SINEAX I542 Transducer AC Current Converter
Order code: 08-7289
MPN: 542-41210
1+ £210.28
Price per unit Ex VAT
Current/Voltage measuring transducer Class 0.5 0–1A / 5A, 0–1.2A / 6A SINEAX I542 DC Current/DC Voltage Self-powered 0–10V DC 69.1mm 114.1mm 35mm
Camille Bauer 543-4G100 SINEAX U543 AC Voltage Transducer No Aux Power
Camille Bauer 543-4G100 SINEAX U543 AC Voltage Transducer No Aux Power
Order code: 08-7290
MPN: 543-4G100
1+ £146.07
Price per unit Ex VAT
Current-measuring transducer SINEAX U543 Self-powered 69.1mm 114.1mm 35mm

Trustpilot