Camille Bauer 539-41A1D00 SINEAX U539 Transducer for AC Voltage Conversion

MPN
539-41A1D00
EAN-13
4053199932764
Order Code
08-7288
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £254.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Camille Bauer's SINEAX U539 measuring transducer is designed for precise electrical measurement and conversion. It is ideal for use in monitoring and control applications within industrial settings. This device ensures accurate performance for reliable data collection and system analysis.
Type Current-measuring transducer
Accuracy Class 0.5 (≤500V), Class 1 (>500V)mA
Height 69.1mm
Length 114.1mm
Measured Current 0-20, 4-20mA
Misc Attribute SINEAX U539
Sensor Output Type DC Current/DC Voltage
Supply Voltage 24V DC/230V AC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot