Camille Bauer 542-41210 SINEAX I542 Transducer AC Current Converter

MPN
542-41210
EAN-13
4053199932771
Order Code
08-7289
Country of Origin
Switzerland
View Full Product Range (3)

Discontinued


The Camille Bauer SINEAX I542 measuring transducer, model 542-41210, is designed to convert electrical signals with high precision. It is typically used in industrial settings for monitoring and controlling electrical parameters. This reliable device ensures accurate data transmission in power distribution systems.
Type Current/Voltage measuring transducer
Accuracy Class 0.5
Height 69.1mm
Length 114.1mm
Measured Current 0–1A / 5A, 0–1.2A / 6A
Misc Attribute SINEAX I542
Sensor Output Type DC Current/DC Voltage
Supply Voltage Self-powered
Voltage Range 0–10V DC
Width 35mm

Trustpilot