Camille Bauer 543-4G100 SINEAX U543 AC Voltage Transducer No Aux Power

MPN
543-4G100
EAN-13
4053199932757
Order Code
08-7290
Country of Origin
Switzerland
View Full Product Range (3)

Discontinued


The Camille Bauer SINEAX U543 is a measuring transducer known for its precision in monitoring electrical parameters. It efficiently converts AC signals into standardised DC signals for process and control systems. Common applications include use in power generation and distribution for accurate measurement and control.
Type Current-measuring transducer
Height 69.1mm
Length 114.1mm
Misc Attribute SINEAX U543
Supply Voltage Self-powered
Width 35mm

Trustpilot