Camille Bauer 184664 CT 600 Current Transformer 5A DIN Rail Mount

MPN
184664
EAN-13
4012932504712
Order Code
08-7287
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.44 £51.37
10+ £49.00
100+ £48.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Camille Bauer manufactures the CT 600 current transformer featuring primary and secondary currents of 5 A. It is designed for DIN rail mounting and utilises a Rogowski coil for precise measurements. Typically, this current transformer is used in electrical and industrial settings for monitoring and managing AC current loops.
Type Current transformer
Primary Current 5A
Accuracy Class 0.5
Digits 4
Dimensions (L x W x H) 70 x 75 x 112.5 mm
Fitting type DIN rail mount
Height 112.5mm
Length 70mm
Misc Attribute CT 600
Power Rating 15VA
Secondary current 5A
Weight 400g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot