Camille Bauer 177578 CT200-121 Single Phase Current Transformer 50A/1A

MPN
177578
EAN-13
4012932507942
Order Code
08-7283
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.39 £24.98
10+ £23.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Camille Bauer manufactures the CT200-121, a single phase current transformer with a primary current of 50 A and a secondary current of 1 A. This device, with part number 177578, functions as a current converter and is ideal for applications requiring precise current loop measurement. Frequently utilised in electrical engineering, it supports Rogowski coil configurations for accurate AC current monitoring.
Type Single phase current transformer
Primary Current 50A
Misc Attribute CT200-121
Power Rating 1VA
Secondary current 1A

Reviews

Be the first to submit a review

Trustpilot