Cameron Sino CS-SBA90 Battery: Powerful 2.4V 60mAh for Headphones

Image Representative of Range

Cameron Sino CS-SBA90 Battery: Powerful 2.4V 60mAh for Headphones

MPN
CS-SBA90
EAN-13
4038338006865
Order Code
08-8404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

CS Cameron Sino offers a replacement headphone battery for the original BA90 model. This 2.4 V, 60 mAh battery is suitable for use in earphones and headphones. Ideal for maintaining your Sennheiser devices, this ensures uninterrupted audio performance.
Capacity 60mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size Non-standard rechargeable
Dim (L x W x H) 33 x 18 x 12 mm
Height 12mm
Length 33mm
Rechargeable Yes
Type Headphones battery
Weight (Per Battery) 8g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot