Cameron Sino CS-SBA150SL Headphones Battery 2.4V 60mAh Replacement

MPN
CS-SBA150SL
EAN-13
4038338030488
Order Code
08-8401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/10/2026

The CS Cameron Sino CS-SBA150SL is a replacement battery designed for Sennheiser headphone models BA150, BA151, and BA152. This 2.4 V, 60 mAh battery ensures your headphones maintain their optimal performance. It is ideal for users needing to replace the original battery in their earphones for continued listening experience.
Capacity 60mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size Non-standard rechargeable
Dim (L x W x H) 34 x 21 x 14 mm
Height 14mm
Length 34mm
Rechargeable Yes
Type Headphones battery
Weight (Per Battery) 9g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot