CamdenBoss CTB92VE/4S 4 Way 10A Vertical Free Plug Standard 3.81mm Pitch

Image Representative of Range

CamdenBoss CTB92VE/4S 4 Way 10A Vertical Free Plug Standard 3.81mm Pitch

MPN
CTB92VE/4S
Brand
CamdenBoss
Order Code
21-2772
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 258 in stock

Vertical free plug female connector from the CamdenBoss CTB92VE Series, standard orientation, 4 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Solder termination
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB92VE/4S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (mm²) 1mm²
Orientation Vertical

Reviews

Be the first to submit a review

Accessories


Trustpilot