CamdenBoss CTB92VE/2S 2 Way 10A Vertical Free Plug Standard 3.81mm Pitch |
21-2677
|
|
Despatched same day - 135 in stockContact us for additional stock
|
5+ £0.519
Price per unit Ex VAT
|
Vertical Plug - Standard Orientation |
2 |
PCB |
Pluggable rising clamp |
Vertical |
CTB |
3.81mm |
1 |
10A |
Green |
1mm² |
CamdenBoss CTB92VE/4S 4 Way 10A Vertical Free Plug Standard 3.81mm Pitch |
21-2772
|
|
Despatched within 5 working days - 258 in stock
|
5+ £1.89
Price per unit Ex VAT
|
Vertical Plug - Standard Orientation |
4 |
|
|
Vertical |
|
3.81mm |
1 |
10A |
Green |
1mm² |
CamdenBoss CTB92VE/6S 6 Way 10A Vertical Free Plug Standard 3.81mm Pitch |
21-4940
|
|
Available to back orderPlease contact us for lead time
|
5+ £3.54
Price per unit Ex VAT
|
Vertical Plug - Standard Orientation |
6 |
PCB |
Pluggable rising clamp |
Horizontal |
CTB |
3.81mm |
1 |
10A |
Green |
1mm² |
CamdenBoss CTB92VE/7S 7Way 10A Vertical Free Plug Standard 3.81mm Pitch |
21-1955
|
|
Available to back orderPlease contact us for lead time
|
5+ £4.11
Price per unit Ex VAT
|
Vertical Plug - Standard Orientation |
7 |
PCB |
Pluggable rising clamp |
Vertical |
CTB |
3.81mm |
1 |
10A |
Green |
1mm² |
CamdenBoss CTB92VE/7R 7 Way 10A Vertical Free Plug Reverse 3.81mm Pitch |
21-4941
|
|
Available to back orderPlease contact us for lead time
|
5+ £3.93
Price per unit Ex VAT
|
Vertical Plug - Reverse Orientation |
7 |
PCB |
Pluggable rising clamp |
Horizontal |
CTB |
3.81mm |
1 |
10A |
Green |
1mm² |
CamdenBoss CTB92VE/8R 8 Way 10A Vertical Free Plug Reverse 3.81mm Pitch |
21-4942
|
|
Available to back orderPlease contact us for lead time
|
5+ £5.60
Price per unit Ex VAT
|
Vertical Plug - Reverse Orientation |
8 |
PCB |
Pluggable rising clamp |
Horizontal |
CTB |
3.81mm |
1 |
10A |
Green |
1mm² |
CamdenBoss CTB92VE/11S 11 Way 10A Vertical Free Plug Standard 3.81mm Pitch |
21-1957
|
|
Available to back orderPlease contact us for lead time
|
5+ £6.32
Price per unit Ex VAT
|
Vertical Plug - Standard Orientation |
11 |
PCB |
Pluggable rising clamp |
Vertical |
CTB |
3.81mm |
1 |
10A |
Green |
1mm² |