CamdenBoss CTB3051/10BK 10 Way 6A Ultra Low Profile Terminal Block 3.5mm Pitch

Image Representative of Range

CamdenBoss CTB3051/10BK 10 Way 6A Ultra Low Profile Terminal Block 3.5mm Pitch

MPN
CTB3051/10BK
Brand
CamdenBoss
Order Code
21-4704
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
500+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 81 in stock

Economy interlocking terminal block from the CamdenBoss CTB3051 Series, with 10 poles, 3.5mm pitch.


  • 6A current rating, 300V voltage rating
  • Screw termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Black colour
  • UL94V-0 flame retardant moulding
  • CUL approved
  • Manufacturer's part CTB3051/10BK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Black
Current Rating 6A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot