CamdenBoss CTB0108/3 3Way 5.08mm Pitch Interlocking Terminal Block 24A

MPN
CTB0108/3
Brand
CamdenBoss
Order Code
21-1592
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.872
100+ £0.760
500+ £0.678
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,078 in stockFurther 3,260 despatched in 5 working days

Standard profile interlocking terminal block with 3 poles, 5.08mm pitch, from the CamdenBoss CTB0108 Series.


  • 24A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M3 steel captive screws
  • UL, VDE and CE approved
  • Manufacturer's part CTB0108/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 250V

Alternatives (2)

Reviews

Screw terninam block

Good value ideal for hobbyist however there are better quality available.

Reviewed by: Lyny

Trustpilot