CamdenBoss CIME/M/SEF2250 PCB Holder Expandable 22.50x72mm DIN Mount

CamdenBoss CIME/M/SEF2250 PCB Holder Expandable 22.50x72mm DIN Mount

MPN
CIME/M/SEF2250
Brand
CamdenBoss
EAN-13
4016138947878
Order Code
11-5601
Country of Origin
United Kingdom

Discontinued


The Camdenboss CIME/M/SEF2250 is an expandable PCB holder end with a base measuring 22.50 mm by 72 mm. It is designed for efficient PCB equipping and is ideal for securely holding printed circuit boards in place. Typical applications include electronics prototyping and testing environments.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB Holder Accessory
Dim (L x W) 22.50 mm x 72 mm
Length 22.50mm
Width 72mm

Trustpilot