CamdenBoss CIME/E/BE1850 PCB Holder Expandable 18.5x107mm 1 piece

Image Representative of Range

CamdenBoss CIME/E/BE1850 PCB Holder Expandable 18.5x107mm 1 piece

Order Code:

11-5589

Brand: CamdenBoss MPN: CIME/E/BE1850 EAN-13: 4016138947892
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
324 in stock, despatched in 4 working days

The Camdenboss CIME/E/BE1850 PCB holder main unit is an expandable component with dimensions of 18.50 mm x 107 mm. It is designed for efficient PCB equipping in various electronic applications. Typically, it is used to securely hold printed circuit boards in place.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB Holder
Dim (L x W) 18.50 mm x 107 mm
Length 18.50mm
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot