CamdenBoss Camblock Plus 5mm Terminal Blocks DIN Rail Mount Horizontal Male

CamdenBoss Brand: CamdenBoss

A range of pluggable male horizontal 5mm pitch professional rising clamp terminal block designed for DIN rail mounting.

These connectors are ideal for use in any installation and provides a versatile wire to board connection method.

  • Available in a number of ways
  • Rating 20A 450V
  • DIN Rail mounting
  • Can be reversed on DIN clips
  • Professional rising clamp terminals
  • Polarised mouldings
Order codePart numberPolesLength (mm)
20-3176CTBPD96HG/6631.4
20-3174CTBPD96HG/7736.4
20-3172CTBPD96HG/8841.4
20-3170CTBPD96HG/9946.4
20-3182CTBPD96HG/101051.4
20-3180CTBPD96HG/111156.4
20-3178CTBPD96HG/121261.4

Rating (UL)20A 450V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel 0.5Nm
Cable size2.5mm² (28 to 14AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Width Type Pitch No. of Levels Termination Wire Gauge (mm²) Current Rating Voltage Rating Wire Gauge (AWG)
Camblock Plus CTBPD96HG/6 5mm DIN Rail Mount Horizontal Male T/Block 6p
Camblock Plus CTBPD96HG/6 5mm DIN Rail Mount Horizontal Male T/Block 6p
Extended range
Order code: 20-3176
MPN: CTBPD96HG/6

Order in multiples of 150


Available to back orderPlease contact us for lead time
150+ £3.23
Price per unit Ex VAT
6 31.4mm Horizontal Male Pluggable Terminal Block 5mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HG/7 5mm DIN Rail Mount Horizontal Male T/Block 7p
Camblock Plus CTBPD96HG/7 5mm DIN Rail Mount Horizontal Male T/Block 7p
Extended range
Order code: 20-3174
MPN: CTBPD96HG/7

Order in multiples of 150


Available to back orderPlease contact us for lead time
150+ £4.62
Price per unit Ex VAT
7 36.4mm Horizontal Male Pluggable Terminal Block 5mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HG/8 5mm DIN Rail Mount Horizontal Male T/Block 8p
Camblock Plus CTBPD96HG/8 5mm DIN Rail Mount Horizontal Male T/Block 8p
Standard range
Order code: 20-3172
MPN: CTBPD96HG/8

Order in multiples of 100


Despatched within 5 working days - 80 in stock
100+ £3.40
Price per unit Ex VAT
8 41.4mm Horizontal Male Pluggable Terminal Block 5mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HG/9 5mm DIN Rail Mount Horizontal Male T/Block 9p
Camblock Plus CTBPD96HG/9 5mm DIN Rail Mount Horizontal Male T/Block 9p
Extended range
Order code: 20-3170
MPN: CTBPD96HG/9

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £5.78
Price per unit Ex VAT
9 46.5mm Horizontal Male Pluggable Terminal Block 5mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HG/10 5mm DIN Rail Mount Horizontal Male T/Block 10p
Camblock Plus CTBPD96HG/10 5mm DIN Rail Mount Horizontal Male T/Block 10p
Standard range
Order code: 20-3182
MPN: CTBPD96HG/10

Order in multiples of 100


Despatched within 5 working days - 224 in stock
100+ £4.12
Price per unit Ex VAT
10 51.4mm Horizontal Male Pluggable Terminal Block 5mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HG/11 5mm DIN Rail Mount Horizontal Male T/Block 11p
Camblock Plus CTBPD96HG/11 5mm DIN Rail Mount Horizontal Male T/Block 11p
Extended range
Order code: 20-3180
MPN: CTBPD96HG/11

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £6.80
Price per unit Ex VAT
11 56.4mm Horizontal Male Pluggable Terminal Block 5mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HG/12 5mm DIN Rail Mount Horizontal Male T/Block 12p
Camblock Plus CTBPD96HG/12 5mm DIN Rail Mount Horizontal Male T/Block 12p
Standard range
Order code: 20-3178
MPN: CTBPD96HG/12

Despatched same day - 1 in stockContact us for additional stock
1+ £4.16
Price per unit Ex VAT
12 61.4mm Horizontal Male Pluggable Terminal Block 5mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG

Trustpilot