Camblock Plus CTBPD96HG/8 5mm DIN Rail Mount Horizontal Male T/Block 8p

MPN
CTBPD96HG/8
Brand
CamdenBoss
Order Code
20-3172
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 80 in stock

A 8 pole pluggable male horizontal 5mm pitch professional rising clamp terminal block designed for DIN rail mounting.

This connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 41.4mm
  • Rating 20A 450V
  • DIN Rail mounting
  • Can be reversed on DIN clips
  • Professional rising clamp terminals
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Horizontal Male Pluggable Terminal Block
Pitch 5mm
No. of Ways 8
No. of Levels 1
Termination Rising clamp
Width 41.4mm
Wire Gauge (mm²) 2.5mm²
Current Rating 20A
Voltage Rating 450V
Wire Gauge (AWG) 28 to 14AWG

Reviews

Be the first to submit a review

Trustpilot